
QFS-026-01-SL-D-RA-PC4 | |
---|---|
DigiKey Part Number | QFS-026-01-SL-D-RA-PC4-ND |
Manufacturer | |
Manufacturer Product Number | QFS-026-01-SL-D-RA-PC4 |
Description | CONN RCPT 52POS R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 (52 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-026-01-SL-D-RA-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 60 (52 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.76000 | $161.76 |
64 | $157.81547 | $10,100.19 |
96 | $141.63115 | $13,596.59 |