cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMSD-05-206-K-60.00-S

DigiKey Part Number
PMSD-05-206-K-60.00-S-ND
Manufacturer
Manufacturer Product Number
PMSD-05-206-K-60.00-S
Description
CABLE ASSY SOCKET 10POS 20AWG
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Individual Wire Leads 5.00' (1.52m)
Datasheet
 Datasheet
EDA/CAD Models
PMSD-05-206-K-60.00-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Connector Type
Socket to Individual Wire Leads
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.165" (4.19mm)
Pitch - Cable
-
Length
5.00' (1.52m)
Features
Polarizing Key
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable