4 Position Header, Male Blades Connector Solder Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PET-04-01-T-VT

DigiKey Part Number
PET-04-01-T-VT-ND
Manufacturer
Manufacturer Product Number
PET-04-01-T-VT
Description
CONN HDR 4POS PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PET-04-01-T-VT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
4
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
-
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
-
Voltage Rating
1025 V
Current Rating (Amps)
40 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$66.02000$66.02
10$61.02800$610.28
25$57.69200$1,442.30
50$55.60200$2,780.10
100$49.76310$4,976.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.