Image for MW-50-03-G-D-187-065-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MW-50-03-G-D-187-065-TR

DigiKey Part Number
MW-50-03-G-D-187-065-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MW-50-03-G-D-187-065-TR
Description
CONN HDR 100POS 0.039 STACK SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount
EDA/CAD Models
MW-50-03-G-D-187-065-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Positions
100
Pitch
0.039" (1.00mm)
Number of Rows
2
Row Spacing
0.039" (1.00mm)
Length - Overall Pin
0.252" (6.400mm)
Length - Post (Mating)
0.065" (1.651mm)
Length - Stack Height
0.187" (4.750mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black, Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
350$85.56960$29,949.36
Manufacturers Standard Package