
MW-50-03-F-D-095-185-P | |
|---|---|
DigiKey Part Number | MW-50-03-F-D-095-185-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-50-03-F-D-095-185-P |
Description | CONN HDR 100POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-50-03-F-D-095-185-P Models |
Category | Length - Overall Pin 0.280" (7.112mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.185" (4.699mm) |
Series | Length - Stack Height 0.095" (2.413mm) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Solder |
Number of Positions 100 | Contact Finish - Post (Mating) Gold |
Pitch 0.039" (1.00mm) | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | $94.57000 | $1,040.27 |

