
MW-36-03-G-D-240-065-A-P-TR | |
---|---|
DigiKey Part Number | MW-36-03-G-D-240-065-A-P-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MW-36-03-G-D-240-065-A-P-TR |
Description | CONN HDR 72POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-36-03-G-D-240-065-A-P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.305" (7.747mm) | |
Length - Post (Mating) | 0.065" (1.651mm) | |
Length - Stack Height | 0.240" (6.096mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $72.52424 | $18,131.06 |