
MW-36-03-G-D-217-090-A | |
---|---|
DigiKey Part Number | MW-36-03-G-D-217-090-A-ND |
Manufacturer | |
Manufacturer Product Number | MW-36-03-G-D-217-090-A |
Description | CONN HDR 72POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-36-03-G-D-217-090-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.307" (7.798mm) | |
Length - Post (Mating) | 0.090" (2.286mm) | |
Length - Stack Height | 0.217" (5.512mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $110.47375 | $1,767.58 |