
MW-35-03-G-D-150-100 | |
---|---|
DigiKey Part Number | MW-35-03-G-D-150-100-ND |
Manufacturer | |
Manufacturer Product Number | MW-35-03-G-D-150-100 |
Description | CONN HDR 70POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-35-03-G-D-150-100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.250" (6.350mm) | |
Length - Post (Mating) | 0.100" (2.540mm) | |
Length - Stack Height | 0.150" (3.810mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | $104.79313 | $1,676.69 |