
MW-19-03-G-D-138-071-P | |
---|---|
DigiKey Part Number | MW-19-03-G-D-138-071-P-ND |
Manufacturer | |
Manufacturer Product Number | MW-19-03-G-D-138-071-P |
Description | CONN HDR 38POS 0.039 STACK SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 38 Position Header Spacer Connector 0.039" (1.00mm) Gold Surface Mount |
EDA/CAD Models | MW-19-03-G-D-138-071-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 38 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Length - Overall Pin | 0.209" (5.309mm) | |
Length - Post (Mating) | 0.071" (1.803mm) | |
Length - Stack Height | 0.138" (3.505mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | $63.13933 | $1,894.18 |