
MPSC-02-80-02-7.70-01-L-V-LC | |
|---|---|
DigiKey Part Number | MPSC-02-80-02-7.70-01-L-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-02-80-02-7.70-01-L-V-LC |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 84 (80 + 4 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MPSC-02-80-02-7.70-01-L-V-LC Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tray | Insulation Color Black |
Part Status Active | Insulation Height 0.298" (7.57mm) |
Connector Type | Contact Length - Post 0.107" (2.71mm) |
Contact Type Forked | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Features Board Lock, Mounting Flange |
Number of Rows 4 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy, Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.98000 | $105.98 |
| 10 | $98.88800 | $988.88 |





