
MPSC-01-16-01-7.70-01-L-V-LC | |
---|---|
DigiKey Part Number | MPSC-01-16-01-7.70-01-L-V-LC-ND |
Manufacturer | |
Manufacturer Product Number | MPSC-01-16-01-7.70-01-L-V-LC |
Description | 5.00 MM POWERSTRIP/30 A SIGNAL/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 (16 + 2 Power) Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MPSC-01-16-01-7.70-01-L-V-LC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | - | |
Number of Rows | 4 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.298" (7.57mm) | |
Contact Length - Post | 0.107" (2.71mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Lock, Mounting Flange | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Copper Alloy, Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.36000 | $52.36 |
25 | $47.33400 | $1,183.35 |
50 | $43.95880 | $2,197.94 |
100 | $41.90090 | $4,190.09 |
500 | $34.90384 | $17,451.92 |
1,000 | $32.59888 | $32,598.88 |
2,500 | $31.66096 | $79,152.40 |