



MNT-114-BK-G | |
---|---|
DigiKey Part Number | MNT-114-BK-G-ND |
Manufacturer | |
Manufacturer Product Number | MNT-114-BK-G |
Description | .100 C.L. SHUNT STRIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-114-BK-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 28 (2 x 14) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.240" (6.10mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Voltage Rating | - | |
Current Rating (Amps) | 3.9A per Contact | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.28000 | $38.28 |
25 | $34.57440 | $864.36 |
50 | $32.18720 | $1,609.36 |
100 | $30.62300 | $3,062.30 |
500 | $24.20208 | $12,101.04 |