
MMT-102-01-L-SH-TR | |
|---|---|
DigiKey Part Number | 612-MMT-102-01-L-SH-TR-ND - Tape & Reel (TR) 612-MMT-102-01-L-SH-TRCT-ND - Cut Tape (CT) 612-MMT-102-01-L-SH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMT-102-01-L-SH-TR |
Description | CONN HEADER SMD R/A 2POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-102-01-L-SH-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.079" (2.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.49000 | $6.49 |
| 10 | $5.52500 | $55.25 |
| 100 | $4.69370 | $469.37 |
| 500 | $4.18886 | $2,094.43 |
| 1,000 | $3.98883 | $3,988.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.95974 | $5,919.48 |
| 6,000 | $2.93919 | $17,635.14 |

