MMS-122-01-L-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-122-01-L-DH

DigiKey Part Number
SAM1227-22-ND
Manufacturer
Manufacturer Product Number
MMS-122-01-L-DH
Description
CONN RCPT 44P 0.079 GOLD PCB R/A
Customer Reference
Detailed Description
44 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-122-01-L-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
0.120" (3.05mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$117.25000$117.25
10$101.64400$1,016.44
100$86.00860$8,600.86
500$68.41618$34,208.09
1,000$55.71032$55,710.32
5,000$50.82343$254,117.15
10,000$48.86869$488,686.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 80P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: $146.56571
CONN RCPT 78P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: $185.40000
CONN RCPT 76P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: $181.38000
CONN RCPT 74P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: $177.36000
CONN RCPT 72P 0.079 GOLD PCB R/A
In-Stock: 0
Unit Price: $173.33000