
MMS-113-02-L-DV-K-TR | |
---|---|
DigiKey Part Number | 612-MMS-113-02-L-DV-K-TR-ND - Tape & Reel (TR) 612-MMS-113-02-L-DV-K-CT-ND - Cut Tape (CT) 612-MMS-113-02-L-DV-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-113-02-L-DV-K-TR |
Description | CONN RCPT 26POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.64000 | $42.64 |
25 | $38.52560 | $963.14 |
50 | $35.80920 | $1,790.46 |
100 | $34.08050 | $3,408.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
525 | $27.16575 | $14,262.02 |
1,050 | $24.86080 | $26,103.84 |
2,625 | $23.31302 | $61,196.68 |