
MMS-103-02-F-SH-TR | |
|---|---|
DigiKey Part Number | 612-MMS-103-02-F-SH-TR-ND - Tape & Reel (TR) 612-MMS-103-02-F-SH-CT-ND - Cut Tape (CT) 612-MMS-103-02-F-SH-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-103-02-F-SH-TR |
Description | CONN RCPT 3P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-103-02-F-SH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 50 | $15.01160 | $750.58 |
| 100 | $12.72730 | $1,272.73 |
| 500 | $11.34032 | $5,670.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,225 | $9.05600 | $11,093.60 |
| 2,450 | $8.24009 | $20,188.22 |
| 6,125 | $7.04924 | $43,176.60 |

