MMCX7-J-P-GF-RA-TH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX7-J-P-GF-RA-TH3

DigiKey Part Number
612-MMCX7-J-P-GF-RA-TH3-ND
Manufacturer
Manufacturer Product Number
MMCX7-J-P-GF-RA-TH3
Description
CONN MMCX JACK R/A 75 OHM SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MMCX7 Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$116.40000$116.40
10$98.95700$989.57
25$92.75800$2,318.95
50$88.33100$4,416.55
100$84.11620$8,411.62
250$80.90408$20,226.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.