MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX-P-C-H-RA-CA2

DigiKey Part Number
SAM12723-ND
Manufacturer
Manufacturer Product Number
MMCX-P-C-H-RA-CA2
Description
CONN MMCX PLUG 50 OHM FREE RA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
MMCX-P-C-H-RA-CA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-178
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Voltage Rating
500 V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$26.64000$26.64
100$25.56890$2,556.89
250$24.58228$6,145.57
500$22.85578$11,427.89
1,000$21.06759$21,067.59
Manufacturers Standard Package