MLE-131-01-G-DV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLE-131-01-G-DV

DigiKey Part Number
SAM1132-31-ND
Manufacturer
Manufacturer Product Number
MLE-131-01-G-DV
Description
CONN RCPT 62POS 0.039 GOLD SMD
Customer Reference
Detailed Description
62 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MLE-131-01-G-DV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.039" (1.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.130" (3.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2.9A per Contact
Voltage Rating
310VAC
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 190
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$126.61000$126.61
10$109.74900$1,097.49
100$92.86770$9,286.77
500$73.87232$36,936.16
1,000$60.15312$60,153.12
5,000$54.87652$274,382.60
10,000$52.76589$527,658.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Alternate Length
CONN RCPT 150POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $196.33286
CONN RCPT 148POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $248.19000
CONN RCPT 146POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $245.31000
CONN RCPT 144POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $242.51000
CONN RCPT 142POS 0.039 GOLD SMD
In-Stock: 0
Unit Price: $239.72000