MH113-MH1RP-01BJ2-0300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MH113-MH1RP-01BJ2-0300

DigiKey Part Number
SAM13055-ND
Manufacturer
Manufacturer Product Number
MH113-MH1RP-01BJ2-0300
Description
COAX CBL U.FL, MHF1 TO RP-SMA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), I-PEX MHF1 to RP-SMA 1.13mm OD Coaxial Cable 11.811" (300.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MH113-MH1RP-01BJ2-0300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), I-PEX MHF1 to RP-SMA
1st Connector
RP-SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC), I-PEX MHF1 Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
1.13mm OD Coaxial Cable
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Gray
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$94.01000$94.01
10$79.88300$798.83
25$74.87840$1,871.96
50$71.30400$3,565.20
100$67.90170$6,790.17
250$64.01204$16,003.01
Manufacturers Standard Package