
MEC8-120-02-L-VP | |
|---|---|
DigiKey Part Number | MEC8-120-02-L-VP-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-120-02-L-VP |
Description | CONN EDGE DUAL FMALE 20POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-120-02-L-VP Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Material Copper |
Part Status Active | Contact Finish Gold |
Card Type Non Specified - Dual Edge | Contact Finish Thickness 10.0µin (0.25µm) |
Gender Female | Contact Type Hairpin Bellows |
Number of Positions 20 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.88000 | $45.88 |
| 25 | $42.01200 | $1,050.30 |
| 50 | $38.06560 | $1,903.28 |
| 100 | $35.35250 | $3,535.25 |
| 500 | $33.33818 | $16,669.09 |


