MEC6-120-02-L-DV-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEC6-120-02-L-DV-A
MEC6-120-02-L-DV-A-K-TR
MEC6-120-02-L-DV-A-K-TR

MEC6-120-02-L-DV-A-K-TR

DigiKey Part Number
SAM14193TR-ND - Tape & Reel (TR)
SAM14193CT-ND - Cut Tape (CT)
SAM14193DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEC6-120-02-L-DV-A-K-TR
Description
CONN EDGE DUAL FMALE 40POS 0.025
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC6-120-02-L-DV-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
20
Number of Positions
40
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.025" (0.64mm)
Read Out
Dual
Features
Board Guide, Pick and Place
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,181
Factory Stock: 875
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$54.11000$54.11
25$48.93760$1,223.44
50$45.48900$2,274.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
175$43.35406$7,586.96
525$35.55379$18,665.74
1,225$33.00829$40,435.16
Manufacturers Standard Package