
MEC6-110-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM14191TR-ND - Tape & Reel (TR) SAM14191CT-ND - Cut Tape (CT) SAM14191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-110-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-110-02-L-D-RA1-TR Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Solder |
Part Status Active | Contact Material Phosphor Bronze |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 10 | Color Black |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Card Thickness 0.062" (1.57mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Base Product Number |
Pitch 0.025" (0.64mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEC6-110-02-L-D-RA1 | Samtec Inc. | 32 | SAM12708-ND | $37.46542 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.33000 | $67.33 |
| 10 | $57.19700 | $571.97 |
| 25 | $53.61720 | $1,340.43 |
| 50 | $51.05560 | $2,552.78 |
| 100 | $48.61780 | $4,861.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $46.59947 | $13,979.84 |
| 600 | $38.11487 | $22,868.92 |
| 1,500 | $37.91142 | $56,867.13 |


