
MEC6-110-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | SAM14191TR-ND - Tape & Reel (TR) SAM14191CT-ND - Cut Tape (CT) SAM14191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC6-110-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FMALE 20POS 0.025 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.025" (0.64mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC6-110-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 10 | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.025" (0.64mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.84000 | $57.84 |
| 25 | $52.29600 | $1,307.40 |
| 50 | $48.54300 | $2,427.15 |
| 100 | $46.25870 | $4,625.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $46.25897 | $13,877.69 |
| 600 | $37.85572 | $22,713.43 |
| 1,500 | $35.00013 | $52,500.19 |


