



MEC1-130-02-S-D-A-K-TR | |
---|---|
DigiKey Part Number | SAM14186TR-ND - Tape & Reel (TR) SAM14186CT-ND - Cut Tape (CT) SAM14186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-130-02-S-D-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.039 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-130-02-S-D-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.13000 | $64.13 |
10 | $57.89600 | $578.96 |
25 | $52.15800 | $1,303.95 |
50 | $47.16940 | $2,358.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $42.44087 | $6,366.13 |
750 | $38.27387 | $28,705.40 |
1,050 | $37.55846 | $39,436.38 |