



MEC1-108-02-L-D-RA1-NP-SL-TR | |
---|---|
DigiKey Part Number | 612-MEC1-108-02-L-D-RA1-NP-SL-TR-ND - Tape & Reel (TR) 612-MEC1-108-02-L-D-RA1-NP-SL-TRCT-ND - Cut Tape (CT) 612-MEC1-108-02-L-D-RA1-NP-SL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-L-D-RA1-NP-SL-TR |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-108-02-L-D-RA1-NP-SL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.72000 | $46.72 |
25 | $41.28480 | $1,032.12 |
50 | $36.55380 | $1,827.69 |
100 | $32.66660 | $3,266.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $32.66696 | $8,166.74 |
500 | $30.64346 | $15,321.73 |