
MEC1-105-02-F-D-RA1-NP-SL-TR | |
|---|---|
DigiKey Part Number | 612-MEC1-105-02-F-D-RA1-NP-SL-TR-ND - Tape & Reel (TR) 612-MEC1-105-02-F-D-RA1-NP-SL-TRCT-ND - Cut Tape (CT) 612-MEC1-105-02-F-D-RA1-NP-SL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-105-02-F-D-RA1-NP-SL-TR |
Description | CONN EDGE DUAL FMALE 10POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-105-02-F-D-RA1-NP-SL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 10 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $36.54500 | $365.45 |
| 25 | $34.25720 | $856.43 |
| 50 | $32.61960 | $1,630.98 |
| 100 | $31.06250 | $3,106.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $26.15260 | $6,538.15 |
| 500 | $23.35728 | $11,678.64 |
| 1,250 | $23.22574 | $29,032.17 |


