MCX-J-H-ST-EM1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $15.29001
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $14.26476
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $13.84352
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 188
Unit Price: $70.30000
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 2
Unit Price: $65.44000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $79.44000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 457
Unit Price: $92.36000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $81.16100

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $86.85000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCX-J-H-ST-EM1

DigiKey Part Number
612-MCX-J-H-ST-EM1-ND
Manufacturer
Manufacturer Product Number
MCX-J-H-ST-EM1
Description
50 OHM MCX MINI JACKS AND PLUGS
Customer Reference
Detailed Description
MCX Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, Cutout; Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable