LTMM-122-02-G-D-RA-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTMM-122-02-G-D-RA-25

DigiKey Part Number
LTMM-122-02-G-D-RA-25-ND
Manufacturer
Manufacturer Product Number
LTMM-122-02-G-D-RA-25
Description
CONN HEADER R/A 44POS 2MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 44 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LTMM-122-02-G-D-RA-25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
43
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.237" (6.03mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$86.02000$86.02
10$79.52100$795.21
25$75.15800$1,878.95
50$72.44160$3,622.08
100$56.05990$5,605.99
500$52.58190$26,290.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.