Image for LSS-150-03-F-DV-LC-K-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSS-150-03-F-DV-LC-K-TR

DigiKey Part Number
LSS-150-03-F-DV-LC-K-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSS-150-03-F-DV-LC-K-TR
Description
CONN SELF-MATE 100POS SMD GOLD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold
EDA/CAD Models
LSS-150-03-F-DV-LC-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
100
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Lock, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
7mm, 8mm, 10mm
Height Above Board
0.209" (5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$55.74194$27,870.97
Manufacturers Standard Package