
LSS-150-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14176TR-ND - Tape & Reel (TR) SAM14176CT-ND - Cut Tape (CT) SAM14176DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-150-02-L-DV-A-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-150-02-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.287" (7.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.50000 | $61.50 |
| 10 | $52.23100 | $522.31 |
| 100 | $44.39450 | $4,439.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $37.65448 | $15,061.79 |
| 800 | $34.32476 | $27,459.81 |


