
LSS-150-01-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | 612-LSS-150-01-F-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-150-01-F-DV-A-K-CT-ND - Cut Tape (CT) 612-LSS-150-01-F-DV-A-K-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-150-01-F-DV-A-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-150-01-F-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.58000 | $49.58 |
| 10 | $42.12700 | $421.27 |
| 100 | $35.80460 | $3,580.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | $29.76197 | $17,113.13 |
| 1,150 | $27.13095 | $31,200.59 |

