
LSS-120-03-F-DV-A-K-TR | |
---|---|
DigiKey Part Number | SAM14168TR-ND - Tape & Reel (TR) SAM14168CT-ND - Cut Tape (CT) SAM14168DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-120-03-F-DV-A-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-120-03-F-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.62000 | $30.62 |
25 | $27.65960 | $691.49 |
50 | $25.76620 | $1,288.31 |
100 | $24.53140 | $2,453.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
625 | $20.25085 | $12,656.78 |
1,250 | $18.76902 | $23,461.28 |
3,125 | $15.97008 | $49,906.50 |
6,250 | $14.18272 | $88,642.00 |