


LSS-110-02-F-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM13202TR-ND - Tape & Reel (TR) SAM13202CT-ND - Cut Tape (CT) SAM13202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-110-02-F-DV-A-K-TR |
Description | CONN SELF-MATE 20POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-110-02-F-DV-A-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 9mm, 10mm, 12mm |
Number of Positions 20 | Height Above Board 0.287" (7.30mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.93000 | $29.93 |
| 10 | $25.40400 | $254.04 |
| 25 | $23.80960 | $595.24 |
| 50 | $22.67000 | $1,133.50 |
| 100 | $21.58800 | $2,158.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $19.89603 | $7,461.01 |
| 750 | $16.93629 | $12,702.22 |
| 1,125 | $15.60031 | $17,550.35 |

