Similar
Similar
Similar
Similar
Similar

LSHM-150-06.0-S-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-06.0-S-DV-A-S-K-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-S-DV-A-S-K-TR |
Description | 0.50 MM RAZOR BEAM HIGH-SPEED HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 8.5mm, 9mm, 10mm, 12mm |
Number of Positions 100 | Height Above Board 0.293" (7.45mm) |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-06.0-F-DV-A-S-K-TR | Samtec Inc. | 49 | SAM14157CT-ND | $81.48000 | Similar |
| LSHM-150-06.0-H-DV-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-150-06.0-H-DV-A-S-K-TR-ND | $94.67967 | Similar |
| LSHM-150-06.0-L-DV-A-S-K-TR | Samtec Inc. | 271 | SAM14158CT-ND | $83.20000 | Similar |
| LSHM-150-L6.0-F-DV-A-S-K-TR | Samtec Inc. | 0 | 612-LSHM-150-L6.0-F-DV-A-S-K-TR-ND | $65.11607 | Similar |
| LSHM-150-L6.0-L-DV-A-S-K-TR | Samtec Inc. | 0 | LSHM-150-L6.0-L-DV-A-S-K-TR-ND | $68.99033 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $71.44662 | $19,647.82 |



