
LSHM-150-06.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14157TR-ND - Tape & Reel (TR) SAM14157CT-ND - Cut Tape (CT) SAM14157DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-06.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-06.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.60000 | $78.60 |
| 10 | $66.78300 | $667.83 |
| 25 | $62.59840 | $1,564.96 |
| 50 | $59.60920 | $2,980.46 |
| 100 | $56.76370 | $5,676.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $49.65815 | $13,655.99 |
| 550 | $48.09607 | $26,452.84 |
| 1,375 | $46.69842 | $64,210.33 |

