
LSHM-150-04.0-L-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14153TR-ND - Tape & Reel (TR) SAM14153CT-ND - Cut Tape (CT) SAM14153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-04.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.14000 | $63.14 |
25 | $60.18680 | $1,504.67 |
50 | $56.57380 | $2,828.69 |
100 | $53.37150 | $5,337.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
375 | $42.77952 | $16,042.32 |
750 | $41.62988 | $31,222.41 |
1,125 | $40.64460 | $45,725.17 |