
LSHM-150-03.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-150-03.0-F-DV-A-S-K-TR-ND - Tape & Reel (TR) 612-LSHM-150-03.0-F-DV-A-S-K-TRCT-ND - Cut Tape (CT) 612-LSHM-150-03.0-F-DV-A-S-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-150-03.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-03.0-F-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 5.5mm, 6mm, 7mm, 9mm |
Number of Positions 100 | Height Above Board 0.175" (4.45mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-150-03.0-L-DV-A-S-K-TR | Samtec Inc. | 380 | SAM14151CT-ND | $73.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.68000 | $72.68 |
| 10 | $61.73500 | $617.35 |
| 25 | $57.86640 | $1,446.66 |
| 50 | $55.10220 | $2,755.11 |
| 100 | $52.47210 | $5,247.21 |
| 250 | $50.44120 | $12,610.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $44.14960 | $24,282.28 |
| 1,100 | $42.83424 | $47,117.66 |

