
LSHM-150-02.5-F-DV-A-N-TR | |
---|---|
DigiKey Part Number | 612-LSHM-150-02.5-F-DV-A-N-TR-ND - Tape & Reel (TR) 612-LSHM-150-02.5-F-DV-A-N-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LSHM-150-02.5-F-DV-A-N-TR |
Description | CONN SELF-MATE 100POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-150-02.5-F-DV-A-N-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5mm, 5.5mm, 6.5mm, 8.5mm | |
Height Above Board | 0.156" (3.96mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.22000 | $63.22 |
10 | $60.54000 | $605.40 |
25 | $58.54440 | $1,463.61 |
50 | $53.89540 | $2,694.77 |
100 | $47.59670 | $4,759.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
625 | $41.63043 | $26,019.02 |
1,250 | $36.85997 | $46,074.96 |