
LSHM-140-L4.0-L-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-L4.0-L-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-L4.0-L-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-L4.0-L-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-L4.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-L4.0-L-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-04.0-F-DV-A-N-K-TR | Samtec Inc. | 934 | 612-LSHM-140-04.0-F-DV-A-N-K-TRCT-ND | $54.18000 | Similar |
| LSHM-140-04.0-L-DV-A-N-K-TR | Samtec Inc. | 234 | SAM14132CT-ND | $58.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $67.66000 | $67.66 |
| 10 | $57.50100 | $575.01 |
| 25 | $53.89360 | $1,347.34 |
| 50 | $51.32020 | $2,566.01 |
| 100 | $48.87110 | $4,887.11 |
| 250 | $46.66788 | $11,666.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $42.97387 | $22,561.28 |
| 1,050 | $38.12725 | $40,033.61 |

