
LSHM-140-06.0-F-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14135TR-ND - Tape & Reel (TR) SAM14135CT-ND - Cut Tape (CT) SAM14135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-06.0-F-DV-A-S-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-06.0-F-DV-A-S-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8.5mm, 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.16000 | $68.16 |
| 10 | $57.92000 | $579.20 |
| 25 | $54.29160 | $1,357.29 |
| 50 | $51.70000 | $2,585.00 |
| 100 | $49.23200 | $4,923.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | $42.50545 | $11,689.00 |
| 550 | $41.19002 | $22,654.51 |
| 1,375 | $39.95661 | $54,940.34 |

