
LSHM-140-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14133TR-ND - Tape & Reel (TR) SAM14133CT-ND - Cut Tape (CT) SAM14133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-140-04.0-F-DV-A-S-K-TR | Samtec Inc. | 209 | SAM15430CT-ND | $62.98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.53000 | $65.53 |
| 10 | $55.65100 | $556.51 |
| 25 | $52.16720 | $1,304.18 |
| 50 | $49.67440 | $2,483.72 |
| 100 | $47.30320 | $4,730.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $41.60080 | $19,760.38 |
| 1,425 | $38.72349 | $55,180.97 |



