
LSHM-140-04.0-F-DV-A-N-K-TR | |
|---|---|
DigiKey Part Number | 612-LSHM-140-04.0-F-DV-A-N-K-TR-ND - Tape & Reel (TR) 612-LSHM-140-04.0-F-DV-A-N-K-TRCT-ND - Cut Tape (CT) 612-LSHM-140-04.0-F-DV-A-N-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-04.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-04.0-F-DV-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.00µin (0.076µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 80 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.18000 | $54.18 |
| 10 | $46.04900 | $460.49 |
| 25 | $43.16280 | $1,079.07 |
| 50 | $41.10100 | $2,055.05 |
| 100 | $39.13850 | $3,913.85 |
| 250 | $36.68892 | $9,172.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 525 | $34.03716 | $17,869.51 |
| 1,050 | $33.21494 | $34,875.69 |
| 2,625 | $29.90571 | $78,502.49 |

