
LSHM-140-01-L-RH-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM14123TR-ND - Tape & Reel (TR) SAM14123CT-ND - Cut Tape (CT) SAM14123DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-L-RH-A-S-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-01-L-RH-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $105.15000 | $105.15 |
| 10 | $89.36800 | $893.68 |
| 25 | $83.77040 | $2,094.26 |
| 50 | $79.77000 | $3,988.50 |
| 100 | $75.96340 | $7,596.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $65.69021 | $24,633.83 |
| 750 | $61.76408 | $46,323.06 |




