
LSHM-140-01-L-RH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14122TR-ND - Tape & Reel (TR) SAM14122CT-ND - Cut Tape (CT) SAM14122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-140-01-L-RH-A-N-K-TR |
Description | CONN SELF-MATE 80P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-140-01-L-RH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle, Reverse |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.38000 | $100.38 |
| 10 | $85.32300 | $853.23 |
| 25 | $79.97560 | $1,999.39 |
| 50 | $76.15740 | $3,807.87 |
| 100 | $72.52350 | $7,252.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | $62.40973 | $23,403.65 |
| 750 | $58.71181 | $44,033.86 |



