


LSHM-130-04.0-L-DV-A-S-K-TR | |
|---|---|
DigiKey Part Number | SAM9034TR-ND - Tape & Reel (TR) SAM9034CT-ND - Cut Tape (CT) SAM9034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-130-04.0-L-DV-A-S-K-TR |
Description | CONN SELF-MATE 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-130-04.0-L-DV-A-S-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place, Shielded |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Mated Stacking Heights 6.5mm, 7mm, 8mm, 10mm |
Number of Positions 60 | Height Above Board 0.215" (5.46mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSHM-130-04.0-F-DV-A-S-K-TR | Samtec Inc. | 257 | SAM14112CT-ND | $52.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.92000 | $48.92 |
| 10 | $41.54300 | $415.43 |
| 25 | $38.94040 | $973.51 |
| 50 | $37.07900 | $1,853.95 |
| 100 | $35.30890 | $3,530.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | $34.77712 | $16,519.13 |
| 1,425 | $32.39283 | $46,159.78 |











