


LSHM-120-03.0-F-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM13198TR-ND - Tape & Reel (TR) SAM13198CT-ND - Cut Tape (CT) SAM13198DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-03.0-F-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-03.0-F-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 5.5mm, 6mm, 7mm, 9mm | |
Height Above Board | 0.175" (4.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.25000 | $34.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $24.86064 | $18,645.48 |
1,500 | $23.21424 | $34,821.36 |
3,750 | $19.83912 | $74,396.70 |