
LSHM-120-01-L-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14073TR-ND - Tape & Reel (TR) SAM14073CT-ND - Cut Tape (CT) SAM14073DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-L-DH-A-N-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-01-L-DH-A-N-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Self Mating, Non-Gendered, Hermaphroditic | Height Above Board 0.202" (5.13mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.07000 | $56.07 |
| 10 | $47.66800 | $476.68 |
| 25 | $44.67880 | $1,116.97 |
| 50 | $42.54460 | $2,127.23 |
| 100 | $40.51390 | $4,051.39 |
| 250 | $38.01360 | $9,503.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.99070 | $17,495.35 |
| 1,000 | $31.05672 | $31,056.72 |





