LSHM-120-01-F-RH-A-S-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSHM-120-01-F-RH-A-S-K-TR

DigiKey Part Number
SAM14072TR-ND - Tape & Reel (TR)
SAM14072CT-ND - Cut Tape (CT)
SAM14072DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSHM-120-01-F-RH-A-S-K-TR
Description
CONN SELF-MATE 40P R/A SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle, Reverse Gold
Datasheet
 Datasheet
EDA/CAD Models
LSHM-120-01-F-RH-A-S-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Self Mating, Non-Gendered, Hermaphroditic
Number of Positions
40
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle, Reverse
Features
Board Guide, Pick and Place, Shielded
Contact Finish
Gold
Contact Finish Thickness
3.00µin (0.076µm)
Mated Stacking Heights
-
Height Above Board
0.202" (5.13mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$65.28000$65.28
10$62.49400$624.94
25$60.43280$1,510.82
50$55.63600$2,781.80
100$50.87950$5,087.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
475$49.60343$23,561.63
950$43.56714$41,388.78
1,425$39.90546$56,865.28
Manufacturers Standard Package