
LSHM-120-01-F-DH-A-N-K-TR | |
|---|---|
DigiKey Part Number | SAM14070TR-ND - Tape & Reel (TR) SAM14070CT-ND - Cut Tape (CT) SAM14070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-01-F-DH-A-N-K-TR |
Description | CONN SELF-MATE 40P R/A SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount, Right Angle Gold |
EDA/CAD Models | LSHM-120-01-F-DH-A-N-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.202" (5.13mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.02000 | $54.02 |
| 10 | $45.90100 | $459.01 |
| 25 | $43.02800 | $1,075.70 |
| 50 | $40.97260 | $2,048.63 |
| 100 | $39.01600 | $3,901.60 |
| 250 | $36.57352 | $9,143.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $33.60966 | $16,804.83 |
| 1,000 | $29.80294 | $29,802.94 |



